74FCT38072SDCGI, PLL Clock Driver 74FCT, 1-Input, 8-Pin SOIC

RS Stock No.: 263-7947Brand: Renesas ElectronicsManufacturers Part No.: 74FCT38072SDCGI
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

74FCT

Logic Function

Clock Driver

Input Signal Type

LVCMOS

Output Logic Level

LVCMOS

Number of Clock Inputs

1

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

74FCT38072SDCGI, PLL Clock Driver 74FCT, 1-Input, 8-Pin SOIC

P.O.A.

74FCT38072SDCGI, PLL Clock Driver 74FCT, 1-Input, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

74FCT

Logic Function

Clock Driver

Input Signal Type

LVCMOS

Output Logic Level

LVCMOS

Number of Clock Inputs

1

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines