74FCT38072SDCGI, PLL Clock Driver 74FCT, 1-Input, 8-Pin SOIC

RS Stock No.: 263-7948Brand: Renesas ElectronicsManufacturers Part No.: 74FCT38072SDCGI
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

74FCT

Logic Function

Clock Driver

Input Signal Type

LVCMOS

Output Logic Level

LVCMOS

Number of Clock Inputs

1

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

74FCT38072SDCGI, PLL Clock Driver 74FCT, 1-Input, 8-Pin SOIC
Select packaging type

P.O.A.

74FCT38072SDCGI, PLL Clock Driver 74FCT, 1-Input, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Logic Family

74FCT

Logic Function

Clock Driver

Input Signal Type

LVCMOS

Output Logic Level

LVCMOS

Number of Clock Inputs

1

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines