74FCT3807APYG, Clock Divider CMOS, 1-Input, 20-Pin SSOP

RS Stock No.: 254-4974Brand: Renesas ElectronicsManufacturers Part No.: 74FCT3807APYG
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

CMOS

Logic Function

Clock Distribution

Input Signal Type

TTL

Output Logic Level

CMOS, TTL

Number of Clock Inputs

1

Package Type

SSOP

Pin Count

20

P.O.A.

Each (In a Tube of 64) (ex VAT)

74FCT3807APYG, Clock Divider CMOS, 1-Input, 20-Pin SSOP

P.O.A.

Each (In a Tube of 64) (ex VAT)

74FCT3807APYG, Clock Divider CMOS, 1-Input, 20-Pin SSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

CMOS

Logic Function

Clock Distribution

Input Signal Type

TTL

Output Logic Level

CMOS, TTL

Number of Clock Inputs

1

Package Type

SSOP

Pin Count

20