Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Buffer
Input Signal Type
TTL
Output Logic Level
CMOS, TTL
Operation Mode
Serial
Number of Clock Inputs
1
Package Type
SSOP
Pin Count
20
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1500) (ex VAT)
74FCT3807APYGI8, Clock Buffer CMOS, 1-Input, 20-Pin SSOP
1500
P.O.A.
Each (On a Reel of 1500) (ex VAT)
74FCT3807APYGI8, Clock Buffer CMOS, 1-Input, 20-Pin SSOP
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Buffer
Input Signal Type
TTL
Output Logic Level
CMOS, TTL
Operation Mode
Serial
Number of Clock Inputs
1
Package Type
SSOP
Pin Count
20