74FCT3807PYG, PLL Clock Driver 74FCT, 1-Input, 20-Pin SSOP

RS Stock No.: 263-7958Brand: Renesas ElectronicsManufacturers Part No.: 74FCT3807PYG
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

74FCT

Logic Function

Clock Distribution

Input Signal Type

LVTTL

Output Logic Level

CMOS, TTL

Number of Clock Inputs

1

Package Type

SSOP

Pin Count

20

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 64) (ex VAT)

74FCT3807PYG, PLL Clock Driver 74FCT, 1-Input, 20-Pin SSOP

P.O.A.

Each (In a Tube of 64) (ex VAT)

74FCT3807PYG, PLL Clock Driver 74FCT, 1-Input, 20-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74FCT

Logic Function

Clock Distribution

Input Signal Type

LVTTL

Output Logic Level

CMOS, TTL

Number of Clock Inputs

1

Package Type

SSOP

Pin Count

20

Country of Origin

Malaysia