Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
18
Number of Bits
8bit
Number of Channels per Chip
20
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 37) (ex VAT)
Renesas Electronics 74FCT573CTSOG 8bit-Bit Octal D Type Latch, Transparent D Type
37
P.O.A.
Each (In a Tube of 37) (ex VAT)
Renesas Electronics 74FCT573CTSOG 8bit-Bit Octal D Type Latch, Transparent D Type
Stock information temporarily unavailable.
37
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
18
Number of Bits
8bit
Number of Channels per Chip
20
Country of Origin
Taiwan, Province Of China