Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics 8535AGI-31LF, Clock Buffer 40MHz, 20-Pin TSSOP

RS Stock No.: 217-7924Brand: Renesas ElectronicsManufacturers Part No.: 8535AGI-31LF
brand-logo
View all in Timer Circuits

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Input Frequency

40MHz

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 74) (ex VAT)

Renesas Electronics 8535AGI-31LF, Clock Buffer 40MHz, 20-Pin TSSOP

P.O.A.

Each (In a Tube of 74) (ex VAT)

Renesas Electronics 8535AGI-31LF, Clock Buffer 40MHz, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Input Frequency

40MHz