854S006AGILF, Clock Buffer LVDS, 2-Input, 24-Pin SOIC

RS Stock No.: 216-6213Brand: Renesas ElectronicsManufacturers Part No.: 854S006AGILF
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

LVDS

Logic Function

Clock Buffer

Input Signal Type

LVDS

Number of Clock Inputs

2

Package Type

SOIC

Pin Count

24

P.O.A.

Each (In a Tube of 62) (ex VAT)

854S006AGILF, Clock Buffer LVDS, 2-Input, 24-Pin SOIC

P.O.A.

Each (In a Tube of 62) (ex VAT)

854S006AGILF, Clock Buffer LVDS, 2-Input, 24-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

LVDS

Logic Function

Clock Buffer

Input Signal Type

LVDS

Number of Clock Inputs

2

Package Type

SOIC

Pin Count

24