Renesas Electronics 8V97051NLGI, PLL Frequency Synthesizer 16 bit-Bit, 3.63 V 32-Pin 32-lead VFQFN, Lead-free

RS Stock No.: 264-3524PBrand: Renesas ElectronicsManufacturers Part No.: 8V97051NLGI
brand-logo
View all in Clock Synthesizers

Technical documents

Specifications

Category

Direct Synthesizer

Resolution

16 bit

Maximum Output Frequency

4400MHz

Mounting Type

Surface Mount

Package Type

32-lead VFQFN, Lead-free

Pin Count

32

Maximum Operating Supply Voltage

3.63 V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics 8V97051NLGI, PLL Frequency Synthesizer 16 bit-Bit, 3.63 V 32-Pin 32-lead VFQFN, Lead-free
Select packaging type

P.O.A.

Renesas Electronics 8V97051NLGI, PLL Frequency Synthesizer 16 bit-Bit, 3.63 V 32-Pin 32-lead VFQFN, Lead-free
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Category

Direct Synthesizer

Resolution

16 bit

Maximum Output Frequency

4400MHz

Mounting Type

Surface Mount

Package Type

32-lead VFQFN, Lead-free

Pin Count

32

Maximum Operating Supply Voltage

3.63 V

Country of Origin

Taiwan, Province Of China