Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN

RS Stock No.: 262-9009Brand: Renesas ElectronicsManufacturers Part No.: 9DBV0231AKLF
brand-logo
View all in Clock Buffers

Technical documents

Specifications

Maximum Supply Current

18 mA

Maximum Input Frequency

175MHz

Package Type

VFQFPN

Pin Count

24

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Supply Current

18 mA

Maximum Input Frequency

175MHz

Package Type

VFQFPN

Pin Count

24

Country of Origin

Malaysia