CA3130AMZ Renesas Electronics, BiMOS, Op Amps, 15MHz, 5 → 16 V, 8-Pin 8 Ld SOIC

RS Stock No.: 263-6887Brand: Renesas ElectronicsManufacturers Part No.: CA3130AMZ
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

BiMOS

Mounting Type

PCB Mount

Package Type

8 Ld SOIC

Pin Count

8

Typical Single Supply Voltage

5 → 16 V

Typical Gain Bandwidth Product

15MHz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 980) (ex VAT)

CA3130AMZ Renesas Electronics, BiMOS, Op Amps, 15MHz, 5 → 16 V, 8-Pin 8 Ld SOIC

P.O.A.

Each (In a Tube of 980) (ex VAT)

CA3130AMZ Renesas Electronics, BiMOS, Op Amps, 15MHz, 5 → 16 V, 8-Pin 8 Ld SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

BiMOS

Mounting Type

PCB Mount

Package Type

8 Ld SOIC

Pin Count

8

Typical Single Supply Voltage

5 → 16 V

Typical Gain Bandwidth Product

15MHz

Country of Origin

China