CA3140MZ96 Renesas Electronics, Op Amps, 4.5MHz, ±2 V, 8-Pin SOIC

RS Stock No.: 248-5708Brand: Renesas ElectronicsManufacturers Part No.: CA3140MZ96
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Single Supply Voltage

±2 V

Typical Gain Bandwidth Product

4.5MHz

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

CA3140MZ96 Renesas Electronics, Op Amps, 4.5MHz, ±2 V, 8-Pin SOIC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

CA3140MZ96 Renesas Electronics, Op Amps, 4.5MHz, ±2 V, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Single Supply Voltage

±2 V

Typical Gain Bandwidth Product

4.5MHz