EL1881CSZ, Video Sync Separator 8-Pin SOIC

RS Stock No.: 146-2407Brand: Renesas ElectronicsManufacturers Part No.: EL1881CSZ
brand-logo
View all in Video Sync Separators

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Video ICs, Intersil

Stock information temporarily unavailable.

P.O.A.

EL1881CSZ, Video Sync Separator 8-Pin SOIC

P.O.A.

EL1881CSZ, Video Sync Separator 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Video ICs, Intersil