Technical documents
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
SC-74A, SOT-753
Power Supply Type
Single
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
200MHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
EL5161IWZ-T7A Renesas Electronics, Power Amplifier, Op Amps, RRIO, 200MHz, 1.8 → 5.5 V, 5-Pin SC-74A, SOT-753
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
EL5161IWZ-T7A Renesas Electronics, Power Amplifier, Op Amps, RRIO, 200MHz, 1.8 → 5.5 V, 5-Pin SC-74A, SOT-753
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
SC-74A, SOT-753
Power Supply Type
Single
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
200MHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Malaysia