Technical documents
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
SOT-23-6
Power Supply Type
Single
Pin Count
6
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
1.4GHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
EL5166IWZ-T7A Renesas Electronics, Power Amplifier, Op Amps, RRIO, 1.4GHz, 1.8 → 5.5 V, 6-Pin SOT-23-6
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
EL5166IWZ-T7A Renesas Electronics, Power Amplifier, Op Amps, RRIO, 1.4GHz, 1.8 → 5.5 V, 6-Pin SOT-23-6
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
SOT-23-6
Power Supply Type
Single
Pin Count
6
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
1.4GHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Malaysia