EL5220TIYZ-T7 Renesas Electronics, Power Amplifier, Op Amps, RRIO, 8MHz, 4.5 → 19 V, 8-Pin 8-MSOP, 8-TSSOP

RS Stock No.: 263-8886Brand: Renesas ElectronicsManufacturers Part No.: EL5220TIYZ-T7
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Power Amplifier

Mounting Type

Surface Mount

Package Type

8-MSOP, 8-TSSOP

Pin Count

8

Typical Single Supply Voltage

4.5 → 19 V

Typical Gain Bandwidth Product

8MHz

Rail to Rail

Rail to Rail Input/Output

P.O.A.

Each (On a Reel of 1500) (ex VAT)

EL5220TIYZ-T7 Renesas Electronics, Power Amplifier, Op Amps, RRIO, 8MHz, 4.5 → 19 V, 8-Pin 8-MSOP, 8-TSSOP

P.O.A.

Each (On a Reel of 1500) (ex VAT)

EL5220TIYZ-T7 Renesas Electronics, Power Amplifier, Op Amps, RRIO, 8MHz, 4.5 → 19 V, 8-Pin 8-MSOP, 8-TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Power Amplifier

Mounting Type

Surface Mount

Package Type

8-MSOP, 8-TSSOP

Pin Count

8

Typical Single Supply Voltage

4.5 → 19 V

Typical Gain Bandwidth Product

8MHz

Rail to Rail

Rail to Rail Input/Output