Technical documents
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
8-MSOP, 8-TSSOP
Pin Count
8
Typical Single Supply Voltage
4.5 → 19 V
Typical Gain Bandwidth Product
8MHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
EL5220TIYZ-T7 Renesas Electronics, Power Amplifier, Op Amps, RRIO, 8MHz, 4.5 → 19 V, 8-Pin 8-MSOP, 8-TSSOP
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
EL5220TIYZ-T7 Renesas Electronics, Power Amplifier, Op Amps, RRIO, 8MHz, 4.5 → 19 V, 8-Pin 8-MSOP, 8-TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
8-MSOP, 8-TSSOP
Pin Count
8
Typical Single Supply Voltage
4.5 → 19 V
Typical Gain Bandwidth Product
8MHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Malaysia