Technical documents
Specifications
Brand
Renesas ElectronicsOutput Current
500 mA
Supply Voltage
18V
Pin Count
8
Package Type
SOIC
Driver Type
General Purpose
P.O.A.
Renesas Electronics EL7158ISZ Gate Driver, 500 mA, 18V 8-Pin, SOIC
Select packaging type
Standard
1
P.O.A.
Renesas Electronics EL7158ISZ Gate Driver, 500 mA, 18V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Renesas ElectronicsOutput Current
500 mA
Supply Voltage
18V
Pin Count
8
Package Type
SOIC
Driver Type
General Purpose