Renesas Electronics EL7457CSZ-T7 Gate Driver, 100 mA, 18V 16-Pin, SO

RS Stock No.: 196-9056Brand: Renesas ElectronicsManufacturers Part No.: EL7457CSZ-T7
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS

Output Current

100 mA

Supply Voltage

18V

Pin Count

16

Package Type

SO

Driver Type

General Purpose

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics EL7457CSZ-T7 Gate Driver, 100 mA, 18V 16-Pin, SO

P.O.A.

Renesas Electronics EL7457CSZ-T7 Gate Driver, 100 mA, 18V 16-Pin, SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS

Output Current

100 mA

Supply Voltage

18V

Pin Count

16

Package Type

SO

Driver Type

General Purpose