Technical documents
Specifications
Brand
Renesas ElectronicsMedia Monitored
Liquid
Device Type
Flow Sensor Module
Minimum Flow Rate
0 L/min
Maximum Flow Rate
7 L/min
Supply Voltage
5 V
Series
FS1025
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 12) (ex VAT)
Renesas Electronics FS1025 Series Flow Sensor for Liquid, 0 l/min Min, 7 L/min Max
12
P.O.A.
Each (In a Tray of 12) (ex VAT)
Renesas Electronics FS1025 Series Flow Sensor for Liquid, 0 l/min Min, 7 L/min Max
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsMedia Monitored
Liquid
Device Type
Flow Sensor Module
Minimum Flow Rate
0 L/min
Maximum Flow Rate
7 L/min
Supply Voltage
5 V
Series
FS1025