Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HA9P5320-5Z, Sample & Hold Amplifier, 1.5μs Dual Power Supply, 16-Pin SOIC W

RS Stock No.: 921-5655Brand: Renesas ElectronicsManufacturers Part No.: HA9P5320-5Z
brand-logo
View all in Sample & Hold Circuits

Technical documents

Specifications

Acquisition Time

1.5µs

Number of Sample and Holds

1

Power Supply Type

Dual

Typical Dual Supply Voltage

±15V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Length

10.5mm

Width

7.6mm

Height

2.35mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

0 °C

Product details

Sample and Hold Amplifiers, Intersil

This precision Sample and Hold amplifier features high speed and is tailored for use in data acquisition systems. It features an internal hold capacitor and fully differential input.

Sample and Hold Circuits

Stock information temporarily unavailable.

P.O.A.

HA9P5320-5Z, Sample & Hold Amplifier, 1.5μs Dual Power Supply, 16-Pin SOIC W
Select packaging type

P.O.A.

HA9P5320-5Z, Sample & Hold Amplifier, 1.5μs Dual Power Supply, 16-Pin SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Acquisition Time

1.5µs

Number of Sample and Holds

1

Power Supply Type

Dual

Typical Dual Supply Voltage

±15V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Length

10.5mm

Width

7.6mm

Height

2.35mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

0 °C

Product details

Sample and Hold Amplifiers, Intersil

This precision Sample and Hold amplifier features high speed and is tailored for use in data acquisition systems. It features an internal hold capacitor and fully differential input.

Sample and Hold Circuits