Renesas Electronics HI3-0508A-5Z Multiplexer, 1, 1, Multiplexer, 1-of-8 44, 16-Pin PDIP

RS Stock No.: 196-9037Brand: Renesas ElectronicsManufacturers Part No.: HI3-0508A-5Z
brand-logo

Technical documents

Specifications

Logic Family

CMOS

Logic Function

Multiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1, 1

Pin Count

16

Mounting Type

Surface Mount

Package Type

PDIP

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics HI3-0508A-5Z Multiplexer, 1, 1, Multiplexer, 1-of-8 44, 16-Pin PDIP

P.O.A.

Renesas Electronics HI3-0508A-5Z Multiplexer, 1, 1, Multiplexer, 1-of-8 44, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

CMOS

Logic Function

Multiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1, 1

Pin Count

16

Mounting Type

Surface Mount

Package Type

PDIP