Technical documents
Specifications
Brand
Renesas ElectronicsNumber of Transmitters
2
Number of Receivers
2
Number of Drivers per Line
2
Number of Receivers per Line
2
Package Type
SOIC
Pin Count
16
Typical Single Supply Voltage
10 V
P.O.A.
Each (In a Tube of 960) (ex VAT)
Renesas Electronics 10 V Cable Transceiver 16-Pin SOIC, HIN202CBZ
960
P.O.A.
Each (In a Tube of 960) (ex VAT)
Renesas Electronics 10 V Cable Transceiver 16-Pin SOIC, HIN202CBZ
Stock information temporarily unavailable.
960
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Renesas ElectronicsNumber of Transmitters
2
Number of Receivers
2
Number of Drivers per Line
2
Number of Receivers per Line
2
Package Type
SOIC
Pin Count
16
Typical Single Supply Voltage
10 V
