Technical documents
Specifications
Brand
Renesas ElectronicsPower Management Function
Half-Bridge Driver
Kit Classification
Evaluation Board
Product details
HIP2103/HIP2104, Half Bridge Motor Driver Evaluation Kit, Intersil
The HIP2103_4MBEVAL1Z mother board with the HIP2103DBEVAL1Z and
HIP2104DBEVAL1Z evaluation daughter cards constitute an evaluation tool for the HIP2103 and HIP2104 half bridge MOSFET drivers.
The motherboard platform provides an on-board microcontroller that is used to generate appropriate control inputs to the HIP2103 or HIP2104. DIP switches on the mother board setup the desired PWM frequency and dead-time. A potentiometer adjusts the The PWM duty cycle.
MOSFET bridge supply voltage from 5 V to 50 V dc
3.3 V or 5 V microcontroller compatible inputs
MOSFET bridge supply Current 20A Maximum
PWM Switching Frequency 5kHz to 40kHz in 5kHz increments
Half Bridge driver for brushed DC motors and Brushless DC (BLDC) motor applications
Motor Controllers & Drivers, Intersil
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Renesas ElectronicsPower Management Function
Half-Bridge Driver
Kit Classification
Evaluation Board
Product details
HIP2103/HIP2104, Half Bridge Motor Driver Evaluation Kit, Intersil
The HIP2103_4MBEVAL1Z mother board with the HIP2103DBEVAL1Z and
HIP2104DBEVAL1Z evaluation daughter cards constitute an evaluation tool for the HIP2103 and HIP2104 half bridge MOSFET drivers.
The motherboard platform provides an on-board microcontroller that is used to generate appropriate control inputs to the HIP2103 or HIP2104. DIP switches on the mother board setup the desired PWM frequency and dead-time. A potentiometer adjusts the The PWM duty cycle.
MOSFET bridge supply voltage from 5 V to 50 V dc
3.3 V or 5 V microcontroller compatible inputs
MOSFET bridge supply Current 20A Maximum
PWM Switching Frequency 5kHz to 40kHz in 5kHz increments
Half Bridge driver for brushed DC motors and Brushless DC (BLDC) motor applications