Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics HIP4020IBZ, DC Motor Controller, 15 V 0.5A 20-Pin, SOIC W

RS Stock No.: 496-824Brand: Renesas ElectronicsManufacturers Part No.: HIP4020IBZ
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

0.5A

Maximum Collector Emitter Voltage

15 V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

13mm

Height

2.35mm

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics HIP4020IBZ, DC Motor Controller, 15 V 0.5A 20-Pin, SOIC W
Select packaging type

P.O.A.

Renesas Electronics HIP4020IBZ, DC Motor Controller, 15 V 0.5A 20-Pin, SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Motor Type

DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

0.5A

Maximum Collector Emitter Voltage

15 V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

13mm

Height

2.35mm

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm