Technical documents
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS, TTL
Output Current
2.5 A
Supply Voltage
15V
Pin Count
20
Package Type
SOIC W
Number of Outputs
4
Driver Type
MOSFET
Topology
Full Bridge
High and Low Sides Dependency
Independent
Number of Drivers
4
Bridge Type
Half Bridge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Height
2.35mm
Dimensions
13 x 7.6 x 2.35mm
Product details
Half Bridge, Full Bridge and Three Phase Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS, TTL
Output Current
2.5 A
Supply Voltage
15V
Pin Count
20
Package Type
SOIC W
Number of Outputs
4
Driver Type
MOSFET
Topology
Full Bridge
High and Low Sides Dependency
Independent
Number of Drivers
4
Bridge Type
Half Bridge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Height
2.35mm
Dimensions
13 x 7.6 x 2.35mm
Product details
Half Bridge, Full Bridge and Three Phase Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay