Technical documents
Specifications
Brand
Renesas ElectronicsOutput Current
2.5 A
Supply Voltage
15V
Pin Count
20
Package Type
SOIC
Driver Type
MOSFET
Topology
Isolated Gate Driver
Number of Drivers
4
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Renesas Electronics HIP4081AIBZT MOSFET Gate Driver 4, 2.5 A, 15V 20-Pin, SOIC
Select packaging type
Production pack (Reel)
2
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Renesas Electronics HIP4081AIBZT MOSFET Gate Driver 4, 2.5 A, 15V 20-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsOutput Current
2.5 A
Supply Voltage
15V
Pin Count
20
Package Type
SOIC
Driver Type
MOSFET
Topology
Isolated Gate Driver
Number of Drivers
4