Renesas Electronics HIP4082IBZ Quad Full Bridge MOSFET Power Driver, 1.25A 16-Pin, SOIC

RS Stock No.: 923-1363Brand: Renesas ElectronicsManufacturers Part No.: HIP4082IBZ
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Pin Count

16

Package Type

SOIC

Driver Type

High & Low Side

Number of Outputs

4

Topology

Full Bridge

High and Low Sides Dependency

Independent

Number of Drivers

4

Bridge Type

Full Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

Half Bridge, Full Bridge and Three Phase Drivers, Intersil

Voltage up to 100 V
High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Renesas Electronics HIP4082IBZ Quad Full Bridge MOSFET Power Driver, 1.25A 16-Pin, SOIC

P.O.A.

Renesas Electronics HIP4082IBZ Quad Full Bridge MOSFET Power Driver, 1.25A 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Pin Count

16

Package Type

SOIC

Driver Type

High & Low Side

Number of Outputs

4

Topology

Full Bridge

High and Low Sides Dependency

Independent

Number of Drivers

4

Bridge Type

Full Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

Half Bridge, Full Bridge and Three Phase Drivers, Intersil

Voltage up to 100 V
High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil

You may be interested in