Renesas Electronics HS400x Series Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±1.5%RH, 8 Pins

RS Stock No.: 272-7203PBrand: Renesas ElectronicsManufacturers Part No.: HS4001
brand-logo

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±1.5%RH

Mounting Type

Surface Mount

Pin Count

8

Series

HS400x

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Renesas Electronics HS400x Series Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±1.5%RH, 8 Pins
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Renesas Electronics HS400x Series Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±1.5%RH, 8 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±1.5%RH

Mounting Type

Surface Mount

Pin Count

8

Series

HS400x

Country of Origin

Philippines