Technical documents
Specifications
Brand
Renesas ElectronicsSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
I2C
Accuracy
±1.5%
Mounting Type
Surface Mount
Stock information temporarily unavailable.
P.O.A.
Renesas Electronics Analog Temperature Sensor, Digital Output, Surface Mount, I2C, ±1.5%
Select packaging type
Standard
1
P.O.A.
Renesas Electronics Analog Temperature Sensor, Digital Output, Surface Mount, I2C, ±1.5%
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
I2C
Accuracy
±1.5%
Mounting Type
Surface Mount