ICL7611DCBAZ-T Renesas Electronics, CMOS Operational Amplifier, Op Amps, RRIO, 1.4MHz, 1 → 8 V, 8-Pin 8-SOIC

RS Stock No.: 263-6918Brand: Renesas ElectronicsManufacturers Part No.: ICL7611DCBAZ-T
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

CMOS Operational Amplifier

Mounting Type

Surface Mount

Package Type

8-SOIC

Power Supply Type

Single

Pin Count

8

Typical Single Supply Voltage

1 → 8 V

Typical Gain Bandwidth Product

1.4MHz

Rail to Rail

Rail to Rail Input/Output

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ICL7611DCBAZ-T Renesas Electronics, CMOS Operational Amplifier, Op Amps, RRIO, 1.4MHz, 1 → 8 V, 8-Pin 8-SOIC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ICL7611DCBAZ-T Renesas Electronics, CMOS Operational Amplifier, Op Amps, RRIO, 1.4MHz, 1 → 8 V, 8-Pin 8-SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

CMOS Operational Amplifier

Mounting Type

Surface Mount

Package Type

8-SOIC

Power Supply Type

Single

Pin Count

8

Typical Single Supply Voltage

1 → 8 V

Typical Gain Bandwidth Product

1.4MHz

Rail to Rail

Rail to Rail Input/Output

Country of Origin

China