Technical documents
Specifications
Brand
Renesas ElectronicsAmplifier Type
Chopper Stabilized
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 → 15 V
Typical Gain Bandwidth Product
2MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
2.5V/µs
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
No
Typical Voltage Gain
150 dB
Length
10.16mm
Dimensions
10.16 x 7.11 x 4.95mm
Height
4.95mm
Width
7.11mm
Country of Origin
United States
Product details
ICL7650S, 2MHz, Super Chopper-Stabilised Operational Amplifier, Intersil
Guaranteed Max. Input Offset Voltage for All Temperature ranges
Low Long-Term and Temperature Drifts of Input Offset Voltage
Guaranteed Max. Input Bias Current 10 pA
Extremely Wide Common Mode Voltage range +3.5 V to -5 V
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsAmplifier Type
Chopper Stabilized
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 → 15 V
Typical Gain Bandwidth Product
2MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
2.5V/µs
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
No
Typical Voltage Gain
150 dB
Length
10.16mm
Dimensions
10.16 x 7.11 x 4.95mm
Height
4.95mm
Width
7.11mm
Country of Origin
United States
Product details
ICL7650S, 2MHz, Super Chopper-Stabilised Operational Amplifier, Intersil
Guaranteed Max. Input Offset Voltage for All Temperature ranges
Low Long-Term and Temperature Drifts of Input Offset Voltage
Guaranteed Max. Input Bias Current 10 pA
Extremely Wide Common Mode Voltage range +3.5 V to -5 V
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.