Renesas Electronics ISL12026AIBZ, Real Time Clock, 16bit RAM Serial-I2C, 8-Pin SOIC 8

RS Stock No.: 264-0598Brand: Renesas ElectronicsManufacturers Part No.: ISL12026AIBZ
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Alarm, Backup Battery, Calender, Clock Output, EEPROM

Date Format

DW:DM:M:Y

Time Format

Binary

User RAM

16bit

Bus Type

Serial-I2C

Package Type

SOIC 8

Pin Count

8

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics ISL12026AIBZ, Real Time Clock, 16bit RAM Serial-I2C, 8-Pin SOIC 8
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics ISL12026AIBZ, Real Time Clock, 16bit RAM Serial-I2C, 8-Pin SOIC 8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Functions

Alarm, Backup Battery, Calender, Clock Output, EEPROM

Date Format

DW:DM:M:Y

Time Format

Binary

User RAM

16bit

Bus Type

Serial-I2C

Package Type

SOIC 8

Pin Count

8

Country of Origin

Malaysia