Renesas Electronics Fixed Series Voltage Reference 2.5V 8-Pin SOIC, ISL21090BFB825Z-TK

RS Stock No.: 248-5729Brand: Renesas ElectronicsManufacturers Part No.: ISL21090BFB825Z-TK
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Mounting Type

Surface Mount

Topology

Series

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics Fixed Series Voltage Reference 2.5V 8-Pin SOIC, ISL21090BFB825Z-TK
Select packaging type

P.O.A.

Renesas Electronics Fixed Series Voltage Reference 2.5V 8-Pin SOIC, ISL21090BFB825Z-TK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Mounting Type

Surface Mount

Topology

Series

Pin Count

8