ISL22346WFV20Z, Digital Potentiometer 128-Position Linear, Log I2C 20 Pin

RS Stock No.: 262-7229Brand: Renesas ElectronicsManufacturers Part No.: ISL22346WFV20Z
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

I2C

Number of Positions

128

Taper Type

Linear, Log

Memory Type

Non-Volatile

Pin Count

20

P.O.A.

Each (In a Tube of 740) (ex VAT)

ISL22346WFV20Z, Digital Potentiometer 128-Position Linear, Log I2C 20 Pin

P.O.A.

Each (In a Tube of 740) (ex VAT)

ISL22346WFV20Z, Digital Potentiometer 128-Position Linear, Log I2C 20 Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

I2C

Number of Positions

128

Taper Type

Linear, Log

Memory Type

Non-Volatile

Pin Count

20