ISL23315TFUZ, Digital Potentiometer 128-Position I2C 10 Pin, HMSOP 10

RS Stock No.: 264-0606Brand: Renesas ElectronicsManufacturers Part No.: ISL23315TFUZ
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

I2C

Number of Positions

128

Package Type

HMSOP 10

Pin Count

10

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 1000) (ex VAT)

ISL23315TFUZ, Digital Potentiometer 128-Position I2C 10 Pin, HMSOP 10

P.O.A.

Each (In a Tube of 1000) (ex VAT)

ISL23315TFUZ, Digital Potentiometer 128-Position I2C 10 Pin, HMSOP 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Control Interface

I2C

Number of Positions

128

Package Type

HMSOP 10

Pin Count

10

Country of Origin

Malaysia