ISL24021IRT065Z-T7A Renesas Electronics, Voltage Feedback, Op Amp, RRIO, 25MHz, 4.5 → 19 V, 8-Pin TDFN

RS Stock No.: 238-0045PBrand: Renesas ElectronicsManufacturers Part No.: ISL24021IRT065Z-T7A
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Voltage Feedback

Mounting Type

Surface Mount

Package Type

TDFN

Power Supply Type

Dual, Single

Pin Count

8

Typical Single Supply Voltage

4.5 → 19 V

Typical Gain Bandwidth Product

25MHz

Rail to Rail

Rail to Rail Input/Output

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ISL24021IRT065Z-T7A Renesas Electronics, Voltage Feedback, Op Amp, RRIO, 25MHz, 4.5 → 19 V, 8-Pin TDFN
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ISL24021IRT065Z-T7A Renesas Electronics, Voltage Feedback, Op Amp, RRIO, 25MHz, 4.5 → 19 V, 8-Pin TDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Voltage Feedback

Mounting Type

Surface Mount

Package Type

TDFN

Power Supply Type

Dual, Single

Pin Count

8

Typical Single Supply Voltage

4.5 → 19 V

Typical Gain Bandwidth Product

25MHz

Rail to Rail

Rail to Rail Input/Output