Renesas Electronics, Dual 24 bit- ADC 4ksps, 24-Pin TSSOP

RS Stock No.: 263-0207Brand: Renesas ElectronicsManufacturers Part No.: ISL26102AVZ-T7A
brand-logo

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

2

Resolution

24 bit

Sampling Rate

4ksps

Package Type

TSSOP

Pin Count

24

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics, Dual 24 bit- ADC 4ksps, 24-Pin TSSOP
Select packaging type

P.O.A.

Renesas Electronics, Dual 24 bit- ADC 4ksps, 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

2

Resolution

24 bit

Sampling Rate

4ksps

Package Type

TSSOP

Pin Count

24

Country of Origin

Malaysia