Technical documents
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
SC-74A, SOT-753
Power Supply Type
Dual, Single
Pin Count
5
Typical Single Supply Voltage
40 V
Typical Gain Bandwidth Product
2MHz
Rail to Rail
Rail to Rail Input/Output
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 250) (ex VAT)
ISL28113FHZ-T7A Renesas Electronics, Power Amplifier, Op Amps, RRIO, 2MHz, 40 V, 5-Pin SC-74A, SOT-753
250
P.O.A.
Each (On a Reel of 250) (ex VAT)
ISL28113FHZ-T7A Renesas Electronics, Power Amplifier, Op Amps, RRIO, 2MHz, 40 V, 5-Pin SC-74A, SOT-753
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
SC-74A, SOT-753
Power Supply Type
Dual, Single
Pin Count
5
Typical Single Supply Voltage
40 V
Typical Gain Bandwidth Product
2MHz
Rail to Rail
Rail to Rail Input/Output