Technical documents
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Receiver Signal Type
Differential
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Height
1.5mm
Country of Origin
Taiwan, Province Of China
Product details
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Receiver Signal Type
Differential
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Height
1.5mm
Country of Origin
Taiwan, Province Of China
Product details
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.