Technical documents
Specifications
Brand
Renesas ElectronicsNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+85 °C
Pin Count
8
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Width
4mm
Stock information temporarily unavailable.
P.O.A.
Renesas Electronics ISL3172EIBZ, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC
Select packaging type
Standard
1
P.O.A.
Renesas Electronics ISL3172EIBZ, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+85 °C
Pin Count
8
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Width
4mm