Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
BiCMOS
Logic Function
Transceiver
Number of Channels per Chip
1
IC Type
Transceiver IC
Input Type
Single Ended
Output Type
3 State
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Renesas Electronics ISL3179EIBZ Line Transceiver, 3-State
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Renesas Electronics ISL3179EIBZ Line Transceiver, 3-State
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
BiCMOS
Logic Function
Transceiver
Number of Channels per Chip
1
IC Type
Transceiver IC
Input Type
Single Ended
Output Type
3 State