Renesas Electronics ISL33002IUZ, Dual-Channel Buffer

RS Stock No.: 264-0629Brand: Renesas ElectronicsManufacturers Part No.: ISL33002IUZ
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

CMOS

Logic Function

Buffer, Driver

Number of Channels

2

Schmitt Trigger Input

No

Input Type

Buffered

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics ISL33002IUZ, Dual-Channel Buffer
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics ISL33002IUZ, Dual-Channel Buffer
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

CMOS

Logic Function

Buffer, Driver

Number of Channels

2

Schmitt Trigger Input

No

Input Type

Buffered

Country of Origin

Malaysia