Technical documents
Specifications
Brand
Renesas ElectronicsIC Type
Video Buffer Amplifier IC
Typical Single Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.9mm
Height
0.9mm
Length
4mm
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Video ICs, Intersil
P.O.A.
ISL59605IRZ Renesas Electronics, Video Buffer, 20-Pin QFN
1
P.O.A.
ISL59605IRZ Renesas Electronics, Video Buffer, 20-Pin QFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Renesas ElectronicsIC Type
Video Buffer Amplifier IC
Typical Single Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.9mm
Height
0.9mm
Length
4mm
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
