Renesas Electronics Precision Series Voltage Reference 1.25V 1mV 3-Pin SOT-23, ISL60002DIH312Z-T7A

RS Stock No.: 263-8960PBrand: Renesas ElectronicsManufacturers Part No.: ISL60002DIH312Z-T7A
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

1.25V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

1mV

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Renesas Electronics Precision Series Voltage Reference 1.25V 1mV 3-Pin SOT-23, ISL60002DIH312Z-T7A
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Renesas Electronics Precision Series Voltage Reference 1.25V 1mV 3-Pin SOT-23, ISL60002DIH312Z-T7A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Voltage

1.25V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

1mV

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Country of Origin

Thailand