Renesas Electronics Precision Voltage Reference 3V ±1.0mV SOT-23, ISL60002DIH330Z-TK

RS Stock No.: 256-1633Brand: Renesas ElectronicsManufacturers Part No.: ISL60002DIH330Z-TK
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

3V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±1.0mV

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics Precision Voltage Reference 3V ±1.0mV SOT-23, ISL60002DIH330Z-TK
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics Precision Voltage Reference 3V ±1.0mV SOT-23, ISL60002DIH330Z-TK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Voltage

3V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±1.0mV

Mounting Type

Surface Mount