Renesas Electronics ISL6144IVZA 16-Pin, TSSOP8

RS Stock No.: 238-0046Brand: Renesas ElectronicsManufacturers Part No.: ISL6144IVZA
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Width

4.4mm

Mounting Type

Surface Mount

Package Type

TSSOP8

Pin Count

16

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 96) (ex VAT)

Renesas Electronics ISL6144IVZA 16-Pin, TSSOP8

P.O.A.

Each (In a Tube of 96) (ex VAT)

Renesas Electronics ISL6144IVZA 16-Pin, TSSOP8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Width

4.4mm

Mounting Type

Surface Mount

Package Type

TSSOP8

Pin Count

16