Renesas Electronics ISL6146BFRZ-T7A DC-DC, DC to DC Controller, DFN

RS Stock No.: 256-1634Brand: Renesas ElectronicsManufacturers Part No.: ISL6146BFRZ-T7A
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

DC to DC Controller

Number of Outputs

1

Width

3mm

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

DFN

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

Renesas Electronics ISL6146BFRZ-T7A DC-DC, DC to DC Controller, DFN

P.O.A.

Each (On a Reel of 250) (ex VAT)

Renesas Electronics ISL6146BFRZ-T7A DC-DC, DC to DC Controller, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Controller Type

DC to DC Controller

Number of Outputs

1

Width

3mm

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

DFN