Technical documents
Specifications
Brand
Renesas ElectronicsController Type
DC to DC Controller
Number of Outputs
1
Width
3mm
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
DFN
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Renesas Electronics ISL6146BFRZ-T7A DC-DC, DC to DC Controller, DFN
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Renesas Electronics ISL6146BFRZ-T7A DC-DC, DC to DC Controller, DFN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsController Type
DC to DC Controller
Number of Outputs
1
Width
3mm
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
DFN