Renesas Electronics ISL6333AIRZ DC-DC, Buck Controller 3-Channel 1 MHz

RS Stock No.: 263-0255Brand: Renesas ElectronicsManufacturers Part No.: ISL6333AIRZ
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Buck Controller

Number of Outputs

3

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics ISL6333AIRZ DC-DC, Buck Controller 3-Channel 1 MHz
Select packaging type

P.O.A.

Renesas Electronics ISL6333AIRZ DC-DC, Buck Controller 3-Channel 1 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Controller Type

Buck Controller

Number of Outputs

3

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Country of Origin

Malaysia